Image for 72-CHH-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72-CHH-1

DigiKey Part Number
72-CHH-1-ND
Manufacturer
Manufacturer Product Number
72-CHH-1
Description
RIBBON CABLE ASSY 12" SKT-SKT
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
RIBBON CABLE ASSY 4'
In-Stock: 0
Unit Price: