Rotary Switch 6 Position SP6T 200mA (AC/DC) 115 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75BP36-01-1-06N

DigiKey Part Number
GH7308-ND
Manufacturer
Manufacturer Product Number
75BP36-01-1-06N
Description
SWITCH ROTARY 6POS 200MA 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position SP6T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
75BP36-01-1-06N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
12.70mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM230.10000RM230.10
5RM197.50400RM987.52
10RM184.86900RM1,848.69
25RM169.32840RM4,233.21
50RM158.38480RM7,919.24
100RM148.08530RM14,808.53
250RM138.04784RM34,511.96
Manufacturers Standard Package
Unit Price without VAT:RM230.10000
Unit Price with VAT:RM253.11000