Keypad Switch 1 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (DPST) Output Non-Illuminated 0.1A @ 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-101-72

DigiKey Part Number
82-101-72-ND
Manufacturer
Manufacturer Product Number
82-101-72
Description
SWITCH KEYPAD 1KEY 0.1A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keypad Switch 1 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (DPST) Output Non-Illuminated 0.1A @ 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Number of Keys
1
Matrix (Columns x Rows)
1 x 1
Illumination
Non-Illuminated
Legend Type
Interchangeable
Key Type
Transparent Key Cap
Output Type
Independent Switches (DPST)
Legend
Customizable (Sold Separate)
Legend Color
-
Key Color
Gray
Mounting Type
Through Hole
Termination Style
PC Pin
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.1A @ 5VDC
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM37.60480RM940.12
Unit Price without VAT:RM37.60480
Unit Price with VAT:RM41.36528