
90HBJ10PT | |
|---|---|
DigiKey Part Number | GH7235-ND |
Manufacturer | |
Manufacturer Product Number | 90HBJ10PT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 1.070" (27.18mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.55000 | RM42.55 |
| 16 | RM33.91875 | RM542.70 |
| 32 | RM32.02344 | RM1,024.75 |
| 112 | RM28.97134 | RM3,244.79 |
| 256 | RM27.23508 | RM6,972.18 |
| 512 | RM25.94844 | RM13,285.60 |
| 1,008 | RM25.48000 | RM25,683.84 |
| Unit Price without VAT: | RM42.55000 |
|---|---|
| Unit Price with VAT: | RM46.80500 |


