
94HAC10T | |
|---|---|
DigiKey Part Number | GH7755-ND |
Manufacturer | |
Manufacturer Product Number | 94HAC10T |
Description | SW ROTARY DIP BCD COMP 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.225" (5.72mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.390" (9.91mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.12000 | RM26.12 |
| 10 | RM21.72500 | RM217.25 |
| 27 | RM19.99481 | RM539.86 |
| 108 | RM17.84926 | RM1,927.72 |
| 270 | RM16.62767 | RM4,489.47 |
| 513 | RM15.86836 | RM8,140.47 |
| 1,026 | RM15.13524 | RM15,528.76 |
| 2,511 | RM14.31541 | RM35,945.99 |
| Unit Price without VAT: | RM26.12000 |
|---|---|
| Unit Price with VAT: | RM28.73200 |

