Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97C06SRT

DigiKey Part Number
GH7763TR-ND - Tape & Reel (TR)
GH7763CT-ND - Cut Tape (CT)
GH7763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
97C06SRT
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
97C06SRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.063" (1.60mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
6
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyamide (PA), Nylon
Actuator Type
Slide (Standard)
Length
0.348" (8.85mm)
Actuator Level
Flush, Recessed
Mechanical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,869
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.79000RM16.79
10RM14.02300RM140.23
25RM12.99240RM324.81
100RM11.58020RM1,158.02
250RM10.76424RM2,691.06
500RM10.21352RM5,106.76
1,000RM9.91134RM9,911.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM8.89702RM35,588.08
Manufacturers Standard Package
Unit Price without VAT:RM16.79000
Unit Price with VAT:RM18.46900