
CQEA217-0677A002C1SC | |
|---|---|
DigiKey Part Number | 4217-CQEA217-0677A002C1SC-ND |
Manufacturer | |
Manufacturer Product Number | CQEA217-0677A002C1SC |
Description | IDC FEMALE CONNETOR TYPE B WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM5.89000 | RM58.90 |
| 144 | RM4.87931 | RM702.62 |
| 576 | RM4.42443 | RM2,548.47 |
| 1,008 | RM4.25313 | RM4,287.16 |
| 5,040 | RM3.79683 | RM19,136.02 |
| 10,080 | RM3.61582 | RM36,447.47 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |

