
CQEA217-2577A002C1SB | |
|---|---|
DigiKey Part Number | 4217-CQEA217-2577A002C1SB-ND |
Manufacturer | |
Manufacturer Product Number | CQEA217-2577A002C1SB |
Description | IDC FEMALE CONNETOR TYPE B WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.92000 | RM12.92 |
| 56 | RM9.71625 | RM544.11 |
| 112 | RM9.25232 | RM1,036.26 |
| 504 | RM8.32044 | RM4,193.50 |
| 1,008 | RM7.92346 | RM7,986.85 |
| 5,040 | RM7.07371 | RM35,651.50 |
| Unit Price without VAT: | RM12.92000 |
|---|---|
| Unit Price with VAT: | RM14.21200 |

