
0153-36C | |
|---|---|
DigiKey Part Number | 0153-36C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-36C |
Description | SCREWDRIVER PHILLIPS #2 14.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 14.30" (363.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 14.30" (363.0mm) | |
Features | Black Tip, Soft Grip | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.20000 | RM59.20 |
| Unit Price without VAT: | RM59.20000 |
|---|---|
| Unit Price with VAT: | RM65.12000 |

