cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-16

DigiKey Part Number
GT-16-ND
Manufacturer
Manufacturer Product Number
GT-16
Description
DETECTOR VOLTAGE ADJUSTABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT IV 1000V Measures AC Voltage 5 ~ 1000VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC Voltage 5 ~ 1000VAC
Ratings
CAT IV 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM189.60800RM1,896.08
Manufacturers Standard Package
Unit Price without VAT:RM189.60800
Unit Price with VAT:RM208.56880