Parametric Equivalent

HFJ11-E2450E-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-E2450E-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-E2450E-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.36000 | RM23.36 |
| 10 | RM19.83800 | RM198.38 |
| 26 | RM18.54385 | RM482.14 |
| 52 | RM17.65808 | RM918.22 |
| 104 | RM16.81471 | RM1,748.73 |
| 260 | RM15.76227 | RM4,098.19 |
| 520 | RM15.01027 | RM7,805.34 |
| 1,014 | RM14.31992 | RM14,520.40 |
| 2,522 | RM13.42935 | RM33,868.82 |
| Unit Price without VAT: | RM23.36000 |
|---|---|
| Unit Price with VAT: | RM25.69600 |












