Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG37-1205NM5LFTR | |
|---|---|
DigiKey Part Number | 5843-TG37-1205NM5LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG37-1205NM5LFTR |
Description | ISO MOD T1 DUAL 1:1.14C 20P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Dual) Pulse Transformer 1:1.14CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.14CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.615" L x 0.280" W (15.62mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.40662 | RM5,703.31 |
| Unit Price without VAT: | RM11.40662 |
|---|---|
| Unit Price with VAT: | RM12.54728 |


