
031623 | |
|---|---|
DigiKey Part Number | HM2341-ND |
Manufacturer | |
Manufacturer Product Number | 031623 |
Description | END PANELS ALUMINUM BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, End 3.524" L x 2.000" W x 0.043" H (89.51mm x 50.80mm x 1.09mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | Sink Box Series | |
Size / Dimension | 3.524" L x 2.000" W x 0.043" H (89.51mm x 50.80mm x 1.09mm) | |
Color | Black | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.49000 | RM41.49 |
| 5 | RM35.46800 | RM177.34 |
| 10 | RM33.15500 | RM331.55 |
| 25 | RM30.32240 | RM758.06 |
| 50 | RM28.34120 | RM1,417.06 |
| 100 | RM26.48980 | RM2,648.98 |
| 250 | RM24.81256 | RM6,203.14 |
| Unit Price without VAT: | RM41.49000 |
|---|---|
| Unit Price with VAT: | RM45.63900 |

