


1182Q240P | |
|---|---|
DigiKey Part Number | HM2480-ND |
Manufacturer | |
Manufacturer Product Number | 1182Q240P |
Description | PWR XFMR TOROIDAL 1500VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1500VA Power Transformer 117V, 234V Primary 240V Secondary 6.3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | 240V | |
Current - Output (Max) | 6.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 187.96mm Dia | |
Height - Seated (Max) | 82.55mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,046.46000 | RM1,046.46 |
| 10 | RM939.30400 | RM9,393.04 |
| 25 | RM919.27440 | RM22,981.86 |
| Unit Price without VAT: | RM1,046.46000 |
|---|---|
| Unit Price with VAT: | RM1,151.10600 |

