2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125GSE

DigiKey Part Number
HM2523-ND
Manufacturer
Manufacturer Product Number
125GSE
Description
XFMR 2.5K-10K / 4-32 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
2.5k ~ 10k
Impedance - Secondary (Ohms)
4 ~ 32
DC Resistance (DCR) - Primary
50Ohm
DC Resistance (DCR) - Secondary
250mOhm
Transformer Type
General Purpose
Frequency Range
100Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
2000V @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
25W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
4.150" L x 2.880" W (105.41mm x 73.15mm)
Height - Seated (Max)
3.460" (87.88mm)
Termination Style
Solder Lug
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM581.62000RM581.62
5RM497.19600RM2,485.98
10RM481.47600RM4,814.76
Manufacturers Standard Package
Unit Price without VAT:RM581.62000
Unit Price with VAT:RM639.78200