
1401N | |
|---|---|
DigiKey Part Number | HM295-ND |
Manufacturer | |
Manufacturer Product Number | 1401N |
Description | BOX STEEL WHT 14"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel White, Off Split Sides and End Panel(s) 14.000" L x 8.000" W (355.60mm x 203.20mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1401N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 8.000" W (355.60mm x 203.20mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 112in² (723cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | White, Off | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM434.39000 | RM434.39 |
| 5 | RM371.31400 | RM1,856.57 |
| 10 | RM347.05500 | RM3,470.55 |
| 25 | RM346.87120 | RM8,671.78 |
| Unit Price without VAT: | RM434.39000 |
|---|---|
| Unit Price with VAT: | RM477.82900 |


