
1402DV | |
|---|---|
DigiKey Part Number | HM1704-ND |
Manufacturer | |
Manufacturer Product Number | 1402DV |
Description | BOX ALUM GRAY 7.25"L X 7.12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Split Sides and End Panel(s) 7.250" L x 7.120" W (184.15mm x 180.85mm) X 2.350" (59.69mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1402DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.250" L x 7.120" W (184.15mm x 180.85mm) | |
Height | 2.350" (59.69mm) | |
Area (L x W) | 51.6in² (333cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Card Guides, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM269.10000 | RM269.10 |
| 5 | RM230.04000 | RM1,150.20 |
| 10 | RM215.01000 | RM2,150.10 |
| 25 | RM202.58520 | RM5,064.63 |
| Unit Price without VAT: | RM269.10000 |
|---|---|
| Unit Price with VAT: | RM296.01000 |


