Box Metal, Steel Gray Cover Included 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414M8

DigiKey Part Number
1414M8-ND
Manufacturer
Manufacturer Product Number
1414M8
Description
BOX STEEL GRAY 14"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1414M8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Height
8.000" (203.20mm)
Area (L x W)
168in² (1084cm²)
Design
Cover Included
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
20 lbs (9.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM859.83000RM859.83
Manufacturers Standard Package
Unit Price without VAT:RM859.83000
Unit Price with VAT:RM945.81300