
1426V | |
|---|---|
DigiKey Part Number | HM302-ND |
Manufacturer | |
Manufacturer Product Number | 1426V |
Description | BOX STEEL WHT 12"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel White, Off U Shaped Pieces 12.000" L x 8.000" W (304.80mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1426V Models |
Category | Design U Shaped Pieces |
Mfr | Material |
Series | Color White, Off |
Packaging Bulk | Thickness 20 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness, Vented Panels |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 12.000" L x 8.000" W (304.80mm x 203.20mm) | Weight 3.7 lbs (1.7 kg) |
Height 4.000" (101.60mm) | Base Product Number |
Area (L x W) 96.0in² (619cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM340.73000 | RM340.73 |
| 5 | RM287.57200 | RM1,437.86 |
| 10 | RM267.47500 | RM2,674.75 |
| 25 | RM245.40200 | RM6,135.05 |
| Unit Price without VAT: | RM340.73000 |
|---|---|
| Unit Price with VAT: | RM374.80300 |



