
1431-14BK3 | |
|---|---|
DigiKey Part Number | HM2666-ND |
Manufacturer | |
Manufacturer Product Number | 1431-14BK3 |
Description | COVER FOR CHASSIS 9X5" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 9.000" L x 5.000" W x 0.032" H (228.60mm x 127.00mm x 0.81mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-14BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 9.000" L x 5.000" W x 0.032" H (228.60mm x 127.00mm x 0.81mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.13000 | RM36.13 |
| 5 | RM30.87400 | RM154.37 |
| 10 | RM28.86100 | RM288.61 |
| 25 | RM26.39320 | RM659.83 |
| 50 | RM24.66920 | RM1,233.46 |
| 100 | RM23.05810 | RM2,305.81 |
| 250 | RM21.23188 | RM5,307.97 |
| Unit Price without VAT: | RM36.13000 |
|---|---|
| Unit Price with VAT: | RM39.74300 |







