Metal, Steel Panel, Inner 18.750" L x 14.880" W (476.25mm x 377.95mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14G1915

DigiKey Part Number
14G1915-ND
Manufacturer
Manufacturer Product Number
14G1915
Description
GALVANIZED STEEL INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 18.750" L x 14.880" W (476.25mm x 377.95mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
14G1915 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1414, EJ Series
Size / Dimension
18.750" L x 14.880" W (476.25mm x 377.95mm)
Color
Unpainted
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM208.15000RM208.15
Manufacturers Standard Package
Unit Price without VAT:RM208.15000
Unit Price with VAT:RM228.96500