Enclosure Metal, Aluminum Unpainted Cover Included 8.760" L x 5.770" W (222.50mm x 146.56mm) X 2.270" (57.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550Z124F

DigiKey Part Number
164-1550Z124F-ND
Manufacturer
Manufacturer Product Number
1550Z124F
Description
Tools/Equip/Hardware
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Aluminum Unpainted Cover Included 8.760" L x 5.770" W (222.50mm x 146.56mm) X 2.270" (57.66mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.270" (57.66mm)
Mfr
Area (L x W)
50.5in² (326cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Unpainted
Container Type
Enclosure
Thickness
0.100" (2.54mm)
Size / Dimension
8.760" L x 5.770" W (222.50mm x 146.56mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM240.79000RM240.79
5RM221.60200RM1,108.01
10RM213.86900RM2,138.69
25RM204.09320RM5,102.33
Manufacturers Standard Package
Unit Price without VAT:RM240.79000
Unit Price with VAT:RM264.86900