Box ABS Gray Cover Included 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.591" (15.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.591" (15.01mm)
1551QFLGY
1551QFLGY

1551QFLGY

DigiKey Part Number
HM3449-ND
Manufacturer
Manufacturer Product Number
1551QFLGY
Description
BOX ABS GRAY 1.58"L X 1.58"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.591" (15.01mm)
Datasheet
 Datasheet
EDA/CAD Models
1551QFLGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
1.575" L x 1.575" W (40.00mm x 40.00mm)
Height
0.591" (15.01mm)
Area (L x W)
2.48in² (16.0cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.079" (2.01mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.05 lb (22.68 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1,010
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM11.03000RM11.03
5RM9.42400RM47.12
10RM8.80600RM88.06
25RM8.05480RM201.37
50RM7.52860RM376.43
100RM7.03640RM703.64
250RM6.43544RM1,608.86
500RM6.01496RM3,007.48
1,000RM5.62199RM5,621.99
Manufacturers Standard Package
Unit Price without VAT:RM11.03000
Unit Price with VAT:RM12.13300
Alternate Color
BOX ABS BLACK 1.58"L X 1.58"W
In-Stock: 60
Unit Price: RM11.03000