Outlet Strip, Power Strip Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1580H10B1

DigiKey Part Number
HM3527-ND
Manufacturer
Manufacturer Product Number
1580H10B1
Description
POWER STRP 10.5"15A 10OUT 15'CRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1580H10B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
10
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Aluminum and Steel
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM433.57000RM433.57
5RM404.68200RM2,023.41
10RM392.83300RM3,928.33
25RM377.70000RM9,442.50
50RM366.64020RM18,332.01
100RM355.90680RM35,590.68
Manufacturers Standard Package
Unit Price without VAT:RM433.57000
Unit Price with VAT:RM476.92700