
1590B3RD | |
|---|---|
DigiKey Part Number | 164-1590B3RD-ND |
Manufacturer | |
Manufacturer Product Number | 1590B3RD |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Red Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590B3RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.567" L x 3.031" W (116.00mm x 77.00mm) | |
Height | 1.480" (37.59mm) | |
Area (L x W) | 13.7in² (89cm²) | |
Design | Cover Included | |
Material | ||
Color | Red | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.17000 | RM65.17 |
| 5 | RM55.71200 | RM278.56 |
| 10 | RM52.07500 | RM520.75 |
| 25 | RM47.62840 | RM1,190.71 |
| 50 | RM44.51640 | RM2,225.82 |
| 100 | RM41.60800 | RM4,160.80 |
| 250 | RM41.20296 | RM10,300.74 |
| Unit Price without VAT: | RM65.17000 |
|---|---|
| Unit Price with VAT: | RM71.68700 |

