



1598BBBK | |
|---|---|
DigiKey Part Number | HM368-ND |
Manufacturer | |
Manufacturer Product Number | 1598BBBK |
Description | BOX PLASTIC BLK 7.05"L X 6.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 7.047" L x 6.083" W (178.99mm x 154.51mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598BBBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.047" L x 6.083" W (178.99mm x 154.51mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.58 lb (263.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.16000 | RM68.16 |
| 5 | RM58.25600 | RM291.28 |
| 10 | RM54.45500 | RM544.55 |
| 25 | RM49.80160 | RM1,245.04 |
| 50 | RM46.54800 | RM2,327.40 |
| 100 | RM43.50710 | RM4,350.71 |
| 250 | RM43.32108 | RM10,830.27 |
| Unit Price without VAT: | RM68.16000 |
|---|---|
| Unit Price with VAT: | RM74.97600 |








