Box Aluminum Black Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm)
1590NFLBK
1590NFLBK

1590NFLBK

DigiKey Part Number
HM3630-ND
Manufacturer
Manufacturer Product Number
1590NFLBK
Description
BOX ALUM BLACK 4.74"L X 2.6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm)
Datasheet
 Datasheet
EDA/CAD Models
1590NFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.744" L x 2.598" W (120.50mm x 65.99mm)
Height
1.577" (40.06mm)
Area (L x W)
12.3in² (79cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.406 lb (184.16 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM75.37000RM75.37
5RM64.44200RM322.21
10RM60.23100RM602.31
25RM55.08440RM1,377.11
50RM51.48640RM2,574.32
100RM48.51560RM4,851.56
Manufacturers Standard Package
Unit Price without VAT:RM75.37000
Unit Price with VAT:RM82.90700
Alternate Color
BOX ALUM UNPTD 4.74"L X 2.6"W
In-Stock: 10
Unit Price: RM56.50000