Box Aluminum Unpainted Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm)
1590WNFL
1590WNFL

1590WNFL

DigiKey Part Number
HM3738-ND
Manufacturer
Manufacturer Product Number
1590WNFL
Description
BOX ALUM UNPTD 4.74"L X 2.6"W
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WNFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.744" L x 2.598" W (120.50mm x 65.99mm)
Height
1.577" (40.06mm)
Area (L x W)
12.3in² (79cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.391 lb (177.35 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 125
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
BOX ALUM BLACK 4.74"L X 2.6"W
In-Stock: 1
Unit Price: RM93.61000