



1590WPFL | |
|---|---|
DigiKey Part Number | HM3746-ND |
Manufacturer | |
Manufacturer Product Number | 1590WPFL |
Description | BOX ALUM 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WPFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.024" L x 3.268" W (153.01mm x 83.01mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 19.7in² (127cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.781 lb (354.26 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM84.43000 | RM84.43 |
| 5 | RM72.19600 | RM360.98 |
| 10 | RM67.48000 | RM674.80 |
| 25 | RM61.71440 | RM1,542.86 |
| 50 | RM57.68400 | RM2,884.20 |
| 100 | RM55.12220 | RM5,512.22 |
| Unit Price without VAT: | RM84.43000 |
|---|---|
| Unit Price with VAT: | RM92.87300 |





