
1590Z155GY | |
|---|---|
DigiKey Part Number | 164-1590Z155GY-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z155GY |
Description | ENCLOSURE ALUM NAT 8.7"LX4.74"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Thick Wall Aluminum Natural Cover Included 8.700" L x 4.740" W (220.98mm x 120.40mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z155GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.700" L x 4.740" W (220.98mm x 120.40mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 41.2in² (266cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM310.55000 | RM310.55 |
| Unit Price without VAT: | RM310.55000 |
|---|---|
| Unit Price with VAT: | RM341.60500 |

