Box ABS Black Hand Held, Split Sides and End Panel(s) 3.631" L x 2.607" W (92.23mm x 66.22mm) X 1.102" (27.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides and End Panel(s) 3.631" L x 2.607" W (92.23mm x 66.22mm) X 1.102" (27.99mm)
1593LBK
1593LBK

1593LBK

DigiKey Part Number
HM962-ND
Manufacturer
Manufacturer Product Number
1593LBK
Description
BOX PLASTIC BLK 3.63"L X 2.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides and End Panel(s) 3.631" L x 2.607" W (92.23mm x 66.22mm) X 1.102" (27.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1593LBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.631" L x 2.607" W (92.23mm x 66.22mm)
Height
1.102" (27.99mm)
Area (L x W)
9.47in² (61.1cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Black
Thickness
-
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.14 lb (63.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,085
Factory Stock: 6,884
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.45000RM25.45
5RM21.74800RM108.74
10RM20.32600RM203.26
25RM18.59040RM464.76
50RM17.37620RM868.81
100RM16.24070RM1,624.07
250RM14.85316RM3,713.29
500RM14.32268RM7,161.34
Manufacturers Standard Package
Unit Price without VAT:RM25.45000
Unit Price with VAT:RM27.99500
Alternate Color
BOX PLASTIC GRAY 3.63"L X 2.61"W
In-Stock: 55
Unit Price: RM25.45000
BOX PLAS TRN BLU 3.63"L X 2.61"W
In-Stock: 2
Unit Price: RM34.20000