
1594DWBK | |
|---|---|
DigiKey Part Number | HM4038-ND |
Manufacturer | |
Manufacturer Product Number | 1594DWBK |
Description | BOX PLASTIC BLK 5.18"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594DWBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.177" L x 2.610" W (131.50mm x 66.29mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 13.5in² (87cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.28000 | RM73.28 |
| 5 | RM62.64600 | RM313.23 |
| 10 | RM58.55600 | RM585.56 |
| 25 | RM53.55240 | RM1,338.81 |
| 50 | RM50.05380 | RM2,502.69 |
| 100 | RM47.00260 | RM4,700.26 |
| Unit Price without VAT: | RM73.28000 |
|---|---|
| Unit Price with VAT: | RM80.60800 |





