Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm)
1594RBBK
1594RBBK

1594RBBK

DigiKey Part Number
HM4047-ND
Manufacturer
Manufacturer Product Number
1594RBBK
Description
BOX PLASTIC BLK 3.19"L X 2.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1594RBBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.189" L x 2.205" W (81.00mm x 56.00mm)
Height
1.578" (40.08mm)
Area (L x W)
7.03in² (45.4cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
EMI Shielded, Flame Retardant
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM91.09000RM91.09
5RM77.87000RM389.35
10RM72.78800RM727.88
25RM66.56880RM1,664.22
50RM62.21960RM3,110.98
100RM60.01410RM6,001.41
Manufacturers Standard Package
Unit Price without VAT:RM91.09000
Unit Price with VAT:RM100.19900