Box ABS Black Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm)
1594RDBK
1594RDBK

1594RDBK

DigiKey Part Number
HM4049-ND
Manufacturer
Manufacturer Product Number
1594RDBK
Description
BOX PLASTIC BLK 5.18"L X 2.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm)
Datasheet
 Datasheet
EDA/CAD Models
1594RDBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.177" L x 2.610" W (131.50mm x 66.29mm)
Height
2.169" (55.09mm)
Area (L x W)
13.5in² (87cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
EMI Shielded, Flame Retardant
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM101.53000RM101.53
5RM86.78200RM433.91
10RM81.11700RM811.17
25RM74.18720RM1,854.68
50RM69.34000RM3,467.00
100RM67.78060RM6,778.06
Manufacturers Standard Package
Unit Price without VAT:RM101.53000
Unit Price with VAT:RM111.68300