



1594RFIBBK | |
|---|---|
DigiKey Part Number | HM2064-ND |
Manufacturer | |
Manufacturer Product Number | 1594RFIBBK |
Description | BOX PLASTIC BLK 3.19"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594RFIBBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.189" L x 2.205" W (81.00mm x 56.00mm) | |
Height | 1.578" (40.08mm) | |
Area (L x W) | 7.03in² (45.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | EMI Shielded, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.92000 | RM78.92 |
| Unit Price without VAT: | RM78.92000 |
|---|---|
| Unit Price with VAT: | RM86.81200 |




