Box ABS Black Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm)
1594RFIDBK
1594RFIDBK

1594RFIDBK

DigiKey Part Number
HM2066-ND
Manufacturer
Manufacturer Product Number
1594RFIDBK
Description
BOX PLASTIC BLK 5.18"L X 2.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm)
Datasheet
 Datasheet
EDA/CAD Models
1594RFIDBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.177" L x 2.610" W (131.50mm x 66.29mm)
Height
2.169" (55.09mm)
Area (L x W)
13.5in² (87cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
EMI Shielded, Flame Retardant
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 228
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM116.31000RM116.31
5RM99.43800RM497.19
10RM92.94500RM929.45
25RM85.00320RM2,125.08
50RM79.45020RM3,972.51
100RM78.97650RM7,897.65
Manufacturers Standard Package
Unit Price without VAT:RM116.31000
Unit Price with VAT:RM127.94100