



1596B109 | |
|---|---|
DigiKey Part Number | HM4060-ND |
Manufacturer | |
Manufacturer Product Number | 1596B109 |
Description | BOX PLASTIC BLK 0.45"L X 0.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 0.453" L x 0.453" W (11.50mm x 11.50mm) X 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 0.453" L x 0.453" W (11.50mm x 11.50mm) | |
Height | 0.350" (8.89mm) | |
Area (L x W) | 0.21in² (1.4cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.71000 | RM8.71 |
| 5 | RM7.43000 | RM37.15 |
| 10 | RM6.94200 | RM69.42 |
| 25 | RM6.35120 | RM158.78 |
| 50 | RM5.93600 | RM296.80 |
| 100 | RM5.54830 | RM554.83 |
| 250 | RM5.07440 | RM1,268.60 |
| 500 | RM4.74290 | RM2,371.45 |
| 1,000 | RM4.43305 | RM4,433.05 |
| Unit Price without VAT: | RM8.71000 |
|---|---|
| Unit Price with VAT: | RM9.58100 |


