Similar




1597X | |
|---|---|
DigiKey Part Number | HM4071-ND |
Manufacturer | |
Manufacturer Product Number | 1597X |
Description | BOX ABS GRAY 5.5"L X 3.5"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 5.500" L x 3.500" W (139.70mm x 88.90mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.500" L x 3.500" W (139.70mm x 88.90mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 19.3in² (125cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


