
159ZE | |
|---|---|
DigiKey Part Number | HM4112-ND |
Manufacturer | |
Manufacturer Product Number | 159ZE |
Description | FIXED IND 28MH 3A 430 MOHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 mH Unshielded Inductor 3 A 430mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 4.030" L x 2.250" W (102.36mm x 57.15mm) | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM166.70000 | RM166.70 |
| 10 | RM137.14000 | RM1,371.40 |
| 25 | RM126.91360 | RM3,172.84 |
| 50 | RM119.70200 | RM5,985.10 |
| 100 | RM118.76740 | RM11,876.74 |
| Unit Price without VAT: | RM166.70000 |
|---|---|
| Unit Price with VAT: | RM183.37000 |

