Laminated Core 10VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 10VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole
161G120
161G120
What are Transformers? How Do They Work? - Another Teaching Moment

161K12

DigiKey Part Number
HM4220-ND
Manufacturer
Manufacturer Product Number
161K12
Description
PWR XFMR LAMINATED 10VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 1.6A, Series 800mA
Primary Winding(s)
Single
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
10VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
49.28mm L x 36.58mm W
Height - Seated (Max)
42.93mm
Voltage - Isolation
2000Vrms
Weight
0.58 lb (263.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM64.69000RM64.69
10RM58.29200RM582.92
25RM55.89760RM1,397.44
50RM54.14200RM2,707.10
100RM52.43470RM5,243.47
250RM50.25156RM12,562.89
500RM48.65436RM24,327.18
Manufacturers Standard Package
Unit Price without VAT:RM64.69000
Unit Price with VAT:RM71.15900