


162J10 | |
|---|---|
DigiKey Part Number | HM4273-ND |
Manufacturer | |
Manufacturer Product Number | 162J10 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 7.2A, Series 3.6A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 7.2A, Series 3.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.89000 | RM114.89 |
| 10 | RM102.39300 | RM1,023.93 |
| 25 | RM97.79080 | RM2,444.77 |
| 50 | RM94.44260 | RM4,722.13 |
| 100 | RM91.20670 | RM9,120.67 |
| 250 | RM87.09592 | RM21,773.98 |
| Unit Price without VAT: | RM114.89000 |
|---|---|
| Unit Price with VAT: | RM126.37900 |

