166 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
166 Series
166J12
166J12
What are Transformers? How Do They Work? - Another Teaching Moment

166J12

DigiKey Part Number
HM519-ND
Manufacturer
Manufacturer Product Number
166J12
Description
PWR XFMR LAMINATED 12.6VA CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 12.6VA Power Transformer 115V Primary 12.6V Secondary 1A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
12.6V
Current - Output (Max)
1A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
12.6VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
71.37mm L x 41.40mm W
Height - Seated (Max)
42.93mm
Voltage - Isolation
2000Vrms
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Factory Stock: 129
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM61.39000RM61.39
10RM55.31500RM553.15
25RM53.04440RM1,326.11
50RM51.38200RM2,569.10
100RM49.76400RM4,976.40
250RM47.69412RM11,923.53
500RM46.18004RM23,090.02
Manufacturers Standard Package
Unit Price without VAT:RM61.39000
Unit Price with VAT:RM67.52900