


166M72 | |
|---|---|
DigiKey Part Number | HM4435-ND |
Manufacturer | |
Manufacturer Product Number | 166M72 |
Description | PWR XFMR LAMINATED 216VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 216VA Power Transformer 117V Primary 72V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 72V | |
Current - Output (Max) | 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 216VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 90.42mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM254.76000 | RM254.76 |
| 10 | RM229.01300 | RM2,290.13 |
| 25 | RM219.43600 | RM5,485.90 |
| 50 | RM212.43460 | RM10,621.73 |
| 100 | RM205.64040 | RM20,564.04 |
| Unit Price without VAT: | RM254.76000 |
|---|---|
| Unit Price with VAT: | RM280.23600 |

