




183J12 | |
|---|---|
DigiKey Part Number | HM4627-ND |
Manufacturer | |
Manufacturer Product Number | 183J12 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4.8A, Series 2.4A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 4.8A, Series 2.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM88.06000 | RM88.06 |
| 10 | RM79.29600 | RM792.96 |
| 25 | RM76.02320 | RM1,900.58 |
| 50 | RM73.62520 | RM3,681.26 |
| 100 | RM71.29470 | RM7,129.47 |
| 250 | RM68.31596 | RM17,078.99 |
| 500 | RM66.13834 | RM33,069.17 |
| Unit Price without VAT: | RM88.06000 |
|---|---|
| Unit Price with VAT: | RM96.86600 |


