


185D24 | |
|---|---|
DigiKey Part Number | HM2123-ND |
Manufacturer | |
Manufacturer Product Number | 185D24 |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 3.6A, Series 1.8A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 3.6A, Series 1.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.25mm L x 56.39mm W | |
Height - Seated (Max) | 68.07mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM128.43000 | RM128.43 |
| 10 | RM115.58100 | RM1,155.81 |
| 25 | RM110.78960 | RM2,769.74 |
| 50 | RM107.28160 | RM5,364.08 |
| 100 | RM103.87290 | RM10,387.29 |
| 250 | RM99.51932 | RM24,879.83 |
| Unit Price without VAT: | RM128.43000 |
|---|---|
| Unit Price with VAT: | RM141.27300 |

