Laminated Core 100VA Power Transformer 115V, 230V Primary 10V Secondary 10A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 100VA Power Transformer 115V, 230V Primary 10V Secondary 10A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

186F10

DigiKey Part Number
HM4711-ND
Manufacturer
Manufacturer Product Number
186F10
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 100VA Power Transformer 115V, 230V Primary 10V Secondary 10A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
10V
Current - Output (Max)
10A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
102.36mm L x 66.68mm W
Height - Seated (Max)
65.02mm
Voltage - Isolation
2000Vrms
Weight
2.9 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM143.81000RM143.81
10RM129.38600RM1,293.86
25RM124.00920RM3,100.23
50RM120.07460RM6,003.73
100RM116.25360RM11,625.36
250RM111.37436RM27,843.59
Manufacturers Standard Package
Unit Price without VAT:RM143.81000
Unit Price with VAT:RM158.19100