Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 170mA, Series 85mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 170mA, Series 85mA Through Hole
229E10
229E10
What are Transformers? How Do They Work? - Another Teaching Moment

229E30

DigiKey Part Number
HM4889-ND
Manufacturer
Manufacturer Product Number
229E30
Description
PWR XFMR SEMI-TORO 2VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 170mA, Series 85mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Current - Output (Max)
Parallel 170mA, Series 85mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
39.62mm L x 47.75mm W
Height - Seated (Max)
16.51mm
Voltage - Isolation
1750Vrms
Weight
0.21 lb (95.25 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM49.05000RM49.05
10RM44.23400RM442.34
25RM42.42440RM1,060.61
50RM41.09820RM2,054.91
100RM39.80740RM3,980.74
250RM38.15544RM9,538.86
500RM36.94656RM18,473.28
1,000RM35.77228RM35,772.28
Manufacturers Standard Package
Unit Price without VAT:RM49.05000
Unit Price with VAT:RM53.95500