
2D1K20 | |
|---|---|
DigiKey Part Number | 2D1K20-ND |
Manufacturer | |
Manufacturer Product Number | 2D1K20 |
Description | DIN RAIL 32MMX15MM SLOTTED 17" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Slotted 17.750" (450.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2D1K20 Models |
Category | Type G Section |
Manufacturer Hammond Manufacturing | Slotted/Unslotted Slotted |
Series | Size 1.260" W x 0.591" H (32.00mm x 15.00mm) |
Packaging Bulk | Length 17.750" (450.85mm) |
Part Status Active | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM540.10000 | RM540.10 |
| Unit Price without VAT: | RM540.10000 |
|---|---|
| Unit Price with VAT: | RM594.11000 |

