


378CX | |
|---|---|
DigiKey Part Number | HM5134-ND |
Manufacturer | |
Manufacturer Product Number | 378CX |
Description | PWR XFMR LAMINATED 465VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 465VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 800V, 6.3V Secondary 534mA, 6A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 800V, 6.3V | |
Current - Output (Max) | 534mA, 6A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 465VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 111.25mm L x 152.40mm W | |
Height - Seated (Max) | 139.70mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 20 lbs (9.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,007.69000 | RM1,007.69 |
| 10 | RM904.53700 | RM9,045.37 |
| 25 | RM881.50080 | RM22,037.52 |
| Unit Price without VAT: | RM1,007.69000 |
|---|---|
| Unit Price with VAT: | RM1,108.45900 |

