Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 18.000" W (609.60mm x 457.20mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHKO24186

DigiKey Part Number
CHKO24186-ND
Manufacturer
Manufacturer Product Number
CHKO24186
Description
BOX STEEL GRAY 24"L X 18"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 18.000" W (609.60mm x 457.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
CHKO24186 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 18.000" W (609.60mm x 457.20mm)
Height
6.000" (152.40mm)
Area (L x W)
432in² (2787cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 71
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM573.07000RM573.07
Manufacturers Standard Package
Unit Price without VAT:RM573.07000
Unit Price with VAT:RM630.37700